Control Techniques Inverter Drive, 1.5 kW, 3 Phase, 380 → 480 V ac, 4.1 A, M200 Series
Технически документи
Спецификации
Brand
Control TechniquesPower Rating
1.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
4.1 A
For Use With
Induction Motor Control
Series
M200
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
Yes
Function
Motor Control
Overall Length
205mm
Overall Width
75mm
Overall Depth
150mm
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Control TechniquesPower Rating
1.5 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
4.1 A
For Use With
Induction Motor Control
Series
M200
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Vector Control
Mounting Type
Panel Mount
Filter Included
Yes
Control Panel
Yes
Function
Motor Control
Overall Length
205mm
Overall Width
75mm
Overall Depth
150mm
Страна на произход
China