Технически документи
Спецификации
Brand
ContitechBelt Section
XPZ
Outer Length
723mm
Datum Length
710mm
Inside Length
634mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
710mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
€ 8,91
€ 8,91 Всеки (ex VAT)
1
€ 8,91
€ 8,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,91 |
5 - 9 | € 8,54 |
10 - 24 | € 8,35 |
25+ | € 8,19 |
Технически документи
Спецификации
Brand
ContitechBelt Section
XPZ
Outer Length
723mm
Datum Length
710mm
Inside Length
634mm
Series
CONTI FO-Z
Top Width
9.7mm
Height
8mm
Material
Rubber
Minimum Pulley Diameter
50mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
710mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life