Технически документи
Спецификации
Brand
ContitechBelt Section
XPB
Outer Length
2262mm
Datum Length
2240mm
Inside Length
2180
Series
CONTI FO-Z
Top Width
16.3mm
Height
13mm
Material
Rubber
Minimum Pulley Diameter
100mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
2240mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

€ 51,26
€ 51,26 Всеки (ex VAT)
1
€ 51,26
€ 51,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 51,26 |
5 - 9 | € 49,21 |
10 - 24 | € 48,19 |
25+ | € 47,17 |

Технически документи
Спецификации
Brand
ContitechBelt Section
XPB
Outer Length
2262mm
Datum Length
2240mm
Inside Length
2180
Series
CONTI FO-Z
Top Width
16.3mm
Height
13mm
Material
Rubber
Minimum Pulley Diameter
100mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
2240mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
