Технически документи
Спецификации
Brand
ContitechBelt Section
XPB
Outer Length
1822mm
Datum Length
1800mm
Inside Length
1740
Series
CONTI FO-Z
Top Width
16.3mm
Height
13mm
Material
Rubber
Minimum Pulley Diameter
100mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1800mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
€ 38,51
€ 38,51 Всеки (ex VAT)
1
€ 38,51
€ 38,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 38,51 |
5 - 9 | € 36,97 |
10 - 24 | € 36,21 |
25+ | € 35,44 |
Технически документи
Спецификации
Brand
ContitechBelt Section
XPB
Outer Length
1822mm
Datum Length
1800mm
Inside Length
1740
Series
CONTI FO-Z
Top Width
16.3mm
Height
13mm
Material
Rubber
Minimum Pulley Diameter
100mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1800mm
Страна на произход
Germany
Детайли за продукта
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life