Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Contitech Ragno PU PUR, Hose Pipe, 6mm ID, 10mm OD, Yellow, 100m

Номер на артикул на RS: 125-9313Марка: Contitech№ по каталога на производителя: 9150050600000
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

10mm

Material

PUR

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Pneumatic tools

Series

Ragno PU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

100m

Bend Radius

20mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Ragno Hosing

The Ragno hose from Merlett is an antiabrasive polyurethane and thermoplastic rubber compound hose with polyester yarn reinforcement. Its abrasion resistance makes it ideal for pneumatic tools, airbrushes and water-based paint sprayers.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -15°C to 60°C
• Crush resistant
• Suitable for food use

Product Application Information

Ideal for use in agriculture, industry, building and transport.

Polyurethane Hose

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 415,64

€ 415,64 Всеки (ex VAT)

Contitech Ragno PU PUR, Hose Pipe, 6mm ID, 10mm OD, Yellow, 100m

€ 415,64

€ 415,64 Всеки (ex VAT)

Contitech Ragno PU PUR, Hose Pipe, 6mm ID, 10mm OD, Yellow, 100m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6mm

Outer Diameter

10mm

Material

PUR

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Pneumatic tools

Series

Ragno PU

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

100m

Bend Radius

20mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Ragno Hosing

The Ragno hose from Merlett is an antiabrasive polyurethane and thermoplastic rubber compound hose with polyester yarn reinforcement. Its abrasion resistance makes it ideal for pneumatic tools, airbrushes and water-based paint sprayers.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -15°C to 60°C
• Crush resistant
• Suitable for food use

Product Application Information

Ideal for use in agriculture, industry, building and transport.

Polyurethane Hose

Може да се интересувате от