Contitech Clear PUR Reinforced Flexible Ducting, 10m, 200mm ID

Технически документи
Спецификации
Brand
ContitechInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
208mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
40mm
Reinforced
Yes
Страна на произход
Italy
Детайли за продукта
Merlett Superflex Polyurethane LR Hose
The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Polyurethane Hose
€ 660,29
€ 660,29 Всеки (ex VAT)
1
€ 660,29
€ 660,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ContitechInner Diameter
200mm
Length
10m
Material
PUR
Outer Diameter
208mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
40mm
Reinforced
Yes
Страна на произход
Italy
Детайли за продукта
Merlett Superflex Polyurethane LR Hose
The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.