Contitech Clear PUR Reinforced Flexible Ducting, 5m, 120mm ID

Номер на артикул на RS: 125-9366Марка: Contitech№ по каталога на производителя: 9130661200000
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Inner Diameter

120mm

Length

5m

Material

PUR

Outer Diameter

126mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

24mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 155,11

€ 155,11 Всеки (ex VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 120mm ID

€ 155,11

€ 155,11 Всеки (ex VAT)

Contitech Clear PUR Reinforced Flexible Ducting, 5m, 120mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Inner Diameter

120mm

Length

5m

Material

PUR

Outer Diameter

126mm

Suitable Applications

Abrasive Material, Chips, Dust

Colour

Clear

Bend Radius

24mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Superflex Polyurethane LR Hose

The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -40°C to 90°C
• Crush resistant
• Self-extinguishing
• Ozone resistant
• Easy opening

Product Application Information

Ideal for use in industry, agriculture and building.

Polyurethane Hose

Може да се интересувате от