Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 10m

Номер на артикул на RS: 125-8574Марка: Contitech№ по каталога на производителя: 9130400500010
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

60mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

125mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от

€ 340,24

€ 340,24 Всеки (ex VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 10m

€ 340,24

€ 340,24 Всеки (ex VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 50mm ID, 60mm OD, Clear, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

50mm

Outer Diameter

60mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

10m

Bend Radius

125mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от