Contitech Arizona PVC, Hose Pipe, 102mm ID, 116mm OD, Green, 10m

Номер на артикул на RS: 125-8566Марка: Contitech№ по каталога на производителя: 91121210292L4
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

102mm

Outer Diameter

116mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Agriculture

Series

Arizona

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

400mm

Страна на произход

Italy

Детайли за продукта

Merlett Green Arizona Hosing

This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideally suited for use in the agricultural industry.

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 385,48

€ 385,48 Всеки (ex VAT)

Contitech Arizona PVC, Hose Pipe, 102mm ID, 116mm OD, Green, 10m

€ 385,48

€ 385,48 Всеки (ex VAT)

Contitech Arizona PVC, Hose Pipe, 102mm ID, 116mm OD, Green, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

102mm

Outer Diameter

116mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

3 bar

Suitable Applications

Agriculture

Series

Arizona

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

10m

Bend Radius

400mm

Страна на произход

Italy

Детайли за продукта

Merlett Green Arizona Hosing

This PVC hosing from Merlett has been designed with a rigid PVC spiral making it flexible and easy to handle.

Features and Benefits

• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance
• Durable and robust

Product Application Information

Ideally suited for use in the agricultural industry.

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Може да се интересувате от