Contitech Luisiana PVC, Hose Pipe, 20mm ID, 26.2mm OD, Yellow, 10m

Номер на артикул на RS: 125-8977Марка: Contitech№ по каталога на производителя: 9110200209200
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

20mm

Outer Diameter

26.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

8 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Luisiana

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

10m

Bend Radius

65mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Luisiana Yellow Hosing

The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 60°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от

€ 80,22

€ 80,22 Всеки (ex VAT)

Contitech Luisiana PVC, Hose Pipe, 20mm ID, 26.2mm OD, Yellow, 10m

€ 80,22

€ 80,22 Всеки (ex VAT)

Contitech Luisiana PVC, Hose Pipe, 20mm ID, 26.2mm OD, Yellow, 10m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

20mm

Outer Diameter

26.2mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

8 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Luisiana

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Colour

Yellow

Length

10m

Bend Radius

65mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Luisiana Yellow Hosing

The Luisiana hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 60°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Може да се интересувате от