Contitech Clear PVC Reinforced Flexible Ducting, 10m, 32mm ID

Номер на артикул на RS: 125-9299Марка: Contitech№ по каталога на производителя: 9110030320000IMPA: 350301
brand-logo
Преглед на всички в Гъвкави канали

Технически документи

Спецификации

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

38mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Clear

Bend Radius

32mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Може да се интересувате от

€ 110,05

€ 110,05 Всеки (ex VAT)

Contitech Clear PVC Reinforced Flexible Ducting, 10m, 32mm ID

€ 110,05

€ 110,05 Всеки (ex VAT)

Contitech Clear PVC Reinforced Flexible Ducting, 10m, 32mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Inner Diameter

32mm

Length

10m

Material

PVC

Outer Diameter

38mm

Suitable Applications

Air, Chips, Dust, Fumes, Textile Filaments, Ventilation

Colour

Clear

Bend Radius

32mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Oregon Polyurethane Hosing

The Oregon polyurethane polyether hosing with PVC spiral from Merlett has been specially designed for the suction and transportation of abrasive materials and dry foods.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 85°C
• Crush resistant
• Hydrolysis resistant
• Micro-organism resistant
• Food quality

Product Application Information

Ideal for use in agriculture, industry and building.

Може да се интересувате от