Технически документи
Спецификации
Brand
ContitechLength
600mm
Width
15mm
Pitch
5mm
Number Of Teeth
120
Material
Rubber
Maximum Speed
50m/s
Tooth Height
2.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
5M
Страна на произход
Germany
Детайли за продукта
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
€ 12,84
€ 12,84 Всеки (ex VAT)
1
€ 12,84
€ 12,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,84 |
5 - 9 | € 12,33 |
10 - 24 | € 12,05 |
25+ | € 11,78 |
Технически документи
Спецификации
Brand
ContitechLength
600mm
Width
15mm
Pitch
5mm
Number Of Teeth
120
Material
Rubber
Maximum Speed
50m/s
Tooth Height
2.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
5M
Страна на произход
Germany
Детайли за продукта
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant