Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Contitech Vacupress Superelastic PVC, Hose Pipe, 19mm ID, 28mm OD, Black, 5m

Номер на артикул на RS: 135-7782Марка: Contitech№ по каталога на производителя: 261019RS5
brand-logo
Преглед на всички в Hose Pipe & Flexible Tubes

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

28mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Vacupress Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

5m

Bend Radius

70mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Vacupress Superelastic Hose

A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.

Features and Benefits

• Smooth surface
• Highly flexible PVC cover and inner hose
• Good abrasion resitance
• Steel spiral
• Polyester yarn reinforcement

Applications

Suitable applications include,

• Agriculture
• Industry
• Building
• Nautical
• Transport

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.

Информацията за складовите наличности временно не е налична.

€ 93,24

€ 93,24 Всеки (ex VAT)

Contitech Vacupress Superelastic PVC, Hose Pipe, 19mm ID, 28mm OD, Black, 5m

€ 93,24

€ 93,24 Всеки (ex VAT)

Contitech Vacupress Superelastic PVC, Hose Pipe, 19mm ID, 28mm OD, Black, 5m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

28mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

20 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Vacupress Superelastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Colour

Black

Length

5m

Bend Radius

70mm

Reinforced

Yes

Страна на произход

Italy

Детайли за продукта

Merlett Vacupress Superelastic Hose

A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.

Features and Benefits

• Smooth surface
• Highly flexible PVC cover and inner hose
• Good abrasion resitance
• Steel spiral
• Polyester yarn reinforcement

Applications

Suitable applications include,

• Agriculture
• Industry
• Building
• Nautical
• Transport

PVC Industrial Hoses - Coloured

A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.