Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CONTELEC 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 82061

Номер на артикул на RS: 288-4316Марка: CONTELEC№ по каталога на производителя: 82061Distrelec Article No.: 16435240
Преглед на всички в Потенциометри

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

500mW

Mounting Type

Bushing Mount

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 82,04

€ 82,04 Всеки (ex VAT)

CONTELEC 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 82061

€ 82,04

€ 82,04 Всеки (ex VAT)

CONTELEC 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 82061
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

500mW

Mounting Type

Bushing Mount

Страна на произход

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more