Технически документи
Спецификации
Brand
ConinversNumber Of Contacts
19
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ConinversNumber Of Contacts
19
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
Current Rating
10A
Body Orientation
Straight
Voltage Rating
150 V
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Страна на произход
Germany