Технически документи
Спецификации
Brand
Conex-BanningerConnection
28 mm Compression
Maximum Working Pressure
5 bar
Body Material
Brass
Connection Size
1.1in
Thread Standard or Connection Type
Compression
Страна на произход
Germany
Детайли за продукта
Gate Compression Valve
Manufactured in accordance with BS5154 series B
Compression ends are in accordance with BS864: part 2 (based on PN20), 5 bar at 120°C (hot)
Solid taper wedge and non-rising spindle
Asbestos-free gland packing, replaceable whilst in service
Suitable for water or oil
Gate, Stop & Check Valves
High quality brass valves
€ 47,09
€ 47,09 Всеки (ex VAT)
1
€ 47,09
€ 47,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 47,09 |
5 - 9 | € 45,59 |
10+ | € 44,18 |
Технически документи
Спецификации
Brand
Conex-BanningerConnection
28 mm Compression
Maximum Working Pressure
5 bar
Body Material
Brass
Connection Size
1.1in
Thread Standard or Connection Type
Compression
Страна на произход
Germany
Детайли за продукта
Gate Compression Valve
Manufactured in accordance with BS5154 series B
Compression ends are in accordance with BS864: part 2 (based on PN20), 5 bar at 120°C (hot)
Solid taper wedge and non-rising spindle
Asbestos-free gland packing, replaceable whilst in service
Suitable for water or oil
Gate, Stop & Check Valves
High quality brass valves