Conex-Banninger Threaded Fitting Nipple, Male BSPT 3/4in to Male BSPT 3/4in

Технически документи
Спецификации
Brand
Conex-BanningerFitting Type
Nipple
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
BSPT
Thread Size 2
3/4in
Connection Gender 2
Male
Material
Brass
Страна на произход
Germany
Детайли за продукта
Hexagon Nipple
Conex Series 3000 is a range of red brass threaded fittings. Fittings are manufactured in accordance with EN 1254 (a standard relating to the manufacture of malleable iron fittings) and threaded to fit ISO 7
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Conex-BanningerFitting Type
Nipple
Thread Standard 1
BSPT
Thread Size 1
3/4in
Connection Gender 1
Male
Thread Standard 2
BSPT
Thread Size 2
3/4in
Connection Gender 2
Male
Material
Brass
Страна на произход
Germany
Детайли за продукта
Hexagon Nipple
Conex Series 3000 is a range of red brass threaded fittings. Fittings are manufactured in accordance with EN 1254 (a standard relating to the manufacture of malleable iron fittings) and threaded to fit ISO 7
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).