Технически документи
Спецификации
Brand
ComputronicPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
125mm
Width
85mm
Depth
95mm
Dimensions
125 x 85 x 95mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ComputronicPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
100VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
125mm
Width
85mm
Depth
95mm
Dimensions
125 x 85 x 95mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
United Kingdom