1/3in DC Controlled CCTV Lens, 2.9 → 8.2mm Focal Length

Номер на артикул на RS: 706-7136Марка: Computar№ по каталога на производителя: TG3Z2910FCS-IR
brand-logo

Технически документи

Спецификации

Focal Length

2.9 → 8.2mm

Maximum Aperture

F1.0-360C

Iris Control

DC Controlled

IR Correction

Yes

Diameter

33.5mm

Compatible Sensor Size

1/3in

Length

42.6mm

Width

44.3mm

Страна на произход

Japan

Детайли за продукта

1/3 in. IR Varifocal Aspherical CS Mount Lenses

Computar varifocal IR day / night video auto iris lenses offer maximum flexibility in camera installations requiring a wide range of focal lengths. All lenses are CS-Mount, comprised of all glass optics, come with locking setscrews and a durable metal barrel and mount, and are covered by a three year warranty.

Може да се интересувате от
Direct Drive CCTV Lens, 2.8 → 12mm Focal Length
€ 77,20Всеки (ex VAT)

P.O.A.

1/3in DC Controlled CCTV Lens, 2.9 → 8.2mm Focal Length

P.O.A.

1/3in DC Controlled CCTV Lens, 2.9 → 8.2mm Focal Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Direct Drive CCTV Lens, 2.8 → 12mm Focal Length
€ 77,20Всеки (ex VAT)

Технически документи

Спецификации

Focal Length

2.9 → 8.2mm

Maximum Aperture

F1.0-360C

Iris Control

DC Controlled

IR Correction

Yes

Diameter

33.5mm

Compatible Sensor Size

1/3in

Length

42.6mm

Width

44.3mm

Страна на произход

Japan

Детайли за продукта

1/3 in. IR Varifocal Aspherical CS Mount Lenses

Computar varifocal IR day / night video auto iris lenses offer maximum flexibility in camera installations requiring a wide range of focal lengths. All lenses are CS-Mount, comprised of all glass optics, come with locking setscrews and a durable metal barrel and mount, and are covered by a three year warranty.

Може да се интересувате от
Direct Drive CCTV Lens, 2.8 → 12mm Focal Length
€ 77,20Всеки (ex VAT)