Compact Optical Encoder, 2500 ppr, TTL Signal

Номер на артикул на RS: 256-499Марка: Compact№ по каталога на производителя: EB111053-G-2500

Технически документи

Спецификации

Brand

Compact

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

68mm

Детайли за продукта

Standard Encoders

Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Compact Optical Encoder, 2500 ppr, TTL Signal

P.O.A.

Compact Optical Encoder, 2500 ppr, TTL Signal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Compact

Encoder Technology

Optical

Pulses Per Revolution

2500

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Supply Voltage

5 → 30 V dc

IP Rating

IP65

Overall Height

68mm

Детайли за продукта

Standard Encoders

Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied

Може да се интересувате от