Compact Encoder, 2000 ppr, TTL Signal, Optical Type
Технически документи
Спецификации
Brand
CompactPulses Per Revolution
2000
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
Optical
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89mm
Детайли за продукта
Standard Encoders
Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CompactPulses Per Revolution
2000
Maximum Revolutions
12000rpm
Output Signal Type
TTL
Shaft Type
Optical
Supply Voltage
5 → 30 V dc
IP Rating
IP65
Overall Height
89mm
Детайли за продукта
Standard Encoders
Enclosed optical shaft encoders with stable TTL compatible outputs across the 5 to 30V supply voltage range (±5% tolerance) and complimentary output (RS-422)
High mechanical strength, aluminium casing 6mm wall thickness
Channel Z one synchronised pulse per revolution output provided in phase with channel A to determine direction, rotation and position (with complementary)
Sealed rear entry cable gland with 2m multi-core 9 way cable
IP65 when used with shaft seal supplied