Compact Tachometer Best Accuracy ±0.5 % - With RS Calibration Contact, Optical LED 60000rpm

Номер на артикул на RS: 468-6175Марка: Compact№ по каталога на производителя: A2108
brand-logo
Преглед на всички в Тахометри

Технически документи

Спецификации

Brand

Compact

Best Accuracy

±0.5 %

Calibrated

RSCAL

Model Number p

A2108

Category

Contact, Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

60000rpm

Minimum Speed

100rpm

Страна на произход

United Kingdom

Детайли за продукта

Advent A2108 for Multimeter Use

Tachometer probe for use with Multimeter.

Non-contact rotational speed measurement via any suitable multimeter
Up to 1m optical range
Two speed ranges for improved resolution
Analogue output of 6V for 6000 or 60000rpm, via 4mm plugs
Green LED 'on target' indicator
Auto power-off to prolong battery life

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от

€ 596,81

€ 596,81 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.5 % - With RS Calibration Contact, Optical LED 60000rpm

Calibration type

€ 596,81

€ 596,81 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.5 % - With RS Calibration Contact, Optical LED 60000rpm

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Compact

Best Accuracy

±0.5 %

Calibrated

RSCAL

Model Number p

A2108

Category

Contact, Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

60000rpm

Minimum Speed

100rpm

Страна на произход

United Kingdom

Детайли за продукта

Advent A2108 for Multimeter Use

Tachometer probe for use with Multimeter.

Non-contact rotational speed measurement via any suitable multimeter
Up to 1m optical range
Two speed ranges for improved resolution
Analogue output of 6V for 6000 or 60000rpm, via 4mm plugs
Green LED 'on target' indicator
Auto power-off to prolong battery life

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от