Compact Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LCD 99999rpm

Номер на артикул на RS: 419-5916Марка: Compact№ по каталога на производителя: A2103
brand-logo
Преглед на всички в Тахометри

Технически документи

Спецификации

Brand

Compact

Best Accuracy

±0.05 %

Calibrated

RSCAL

Model Number p

A2103

Category

Optical

Battery Type

AAA

Maximum Speed

99999rpm

Display Type

LCD

Minimum Speed

3rpm

Страна на произход

United Kingdom

Детайли за продукта

Advent A2102 & A2103

Tachometer for use in difficult access environments or where small instrument size is important.
All models utilise a mini-lamp light source.

Model A2102: General Purpose, intermediate model

Display reads vertical and inverted (switchable)
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement

Model A2103: Professional model

Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings

Може да се интересувате от

€ 545,45

€ 545,45 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LCD 99999rpm

€ 545,45

€ 545,45 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LCD 99999rpm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Compact

Best Accuracy

±0.05 %

Calibrated

RSCAL

Model Number p

A2103

Category

Optical

Battery Type

AAA

Maximum Speed

99999rpm

Display Type

LCD

Minimum Speed

3rpm

Страна на произход

United Kingdom

Детайли за продукта

Advent A2102 & A2103

Tachometer for use in difficult access environments or where small instrument size is important.
All models utilise a mini-lamp light source.

Model A2102: General Purpose, intermediate model

Display reads vertical and inverted (switchable)
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement

Model A2103: Professional model

Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings

Може да се интересувате от