Compact Instruments Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LED 99999rpm

Номер на артикул на RS: 307-4919Марка: Compact Instruments№ по каталога на производителя: CT6/LSR
brand-logo
Преглед на всички в Тахометри

Технически документи

Спецификации

Best Accuracy

±0.05 %

Calibrated

RSCAL

Model Number p

CT6/LSR

Category

Optical

Battery Type

AAA

Maximum Speed

99999rpm

Display Type

LED

Minimum Speed

3rpm

Страна на произход

United Kingdom

Детайли за продукта

Multi-Range CT6 & CT6LSR

CT6

This instrument is for general purpose non-contact measurement of RPM, cycle time, total count, duration of total count.

Accepts all Compact Instrument tachometer accessories
Uses conventional incandesent light source

CT6LSR

This instrument has all of the measurement features of the CT6 but is ideal for use in difficult target applications.

Extended operating range (2m)
Will operate a ±80° to axis of reflective target
High intensity target-beam (Class IIa laser, 670mm, 1mW)
Accepts all Compact Instrument Accessories
Complete with LSAB-2 optical to contact adaptor (RS 622-587)

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 569,72

€ 569,72 Всеки (ex VAT)

Compact Instruments Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LED 99999rpm

Calibration type

€ 569,72

€ 569,72 Всеки (ex VAT)

Compact Instruments Tachometer Best Accuracy ±0.05 % - With RS Calibration Optical LED 99999rpm
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Best Accuracy

±0.05 %

Calibrated

RSCAL

Model Number p

CT6/LSR

Category

Optical

Battery Type

AAA

Maximum Speed

99999rpm

Display Type

LED

Minimum Speed

3rpm

Страна на произход

United Kingdom

Детайли за продукта

Multi-Range CT6 & CT6LSR

CT6

This instrument is for general purpose non-contact measurement of RPM, cycle time, total count, duration of total count.

Accepts all Compact Instrument tachometer accessories
Uses conventional incandesent light source

CT6LSR

This instrument has all of the measurement features of the CT6 but is ideal for use in difficult target applications.

Extended operating range (2m)
Will operate a ±80° to axis of reflective target
High intensity target-beam (Class IIa laser, 670mm, 1mW)
Accepts all Compact Instrument Accessories
Complete with LSAB-2 optical to contact adaptor (RS 622-587)

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от