Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Compact Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm

Номер на артикул на RS: 330-3582Марка: Compact Instruments№ по каталога на производителя: A2103/LSR
brand-logo
Преглед на всички в Тахометри

Технически документи

Спецификации

Best Accuracy

±0.05 %

Category

Laser

Battery Type

AAA

Display Type

LCD

Maximum Speed

99999rpm

Minimum Speed

3rpm

Model Number p

A2103/LSR

Model Number (p)

A2103/LSR

Страна на произход

United Kingdom

Детайли за продукта

Advent A2103LSR

Tachometer for use in difficult access environments or where small instrument size is important.

Class 2 laser (670nm) for improved target performance
Operating range, up to 2metres
Improved optical angle to reflective target ±80°
Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings
Supplied in a plastic storage case

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 535,51

€ 535,51 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm

€ 535,51

€ 535,51 Всеки (ex VAT)

Compact Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Best Accuracy

±0.05 %

Category

Laser

Battery Type

AAA

Display Type

LCD

Maximum Speed

99999rpm

Minimum Speed

3rpm

Model Number p

A2103/LSR

Model Number (p)

A2103/LSR

Страна на произход

United Kingdom

Детайли за продукта

Advent A2103LSR

Tachometer for use in difficult access environments or where small instrument size is important.

Class 2 laser (670nm) for improved target performance
Operating range, up to 2metres
Improved optical angle to reflective target ±80°
Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings
Supplied in a plastic storage case

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

Може да се интересувате от