COMMSCOPE Male RJ45 Connector, Cable Mount, Cat5

Номер на артикул на RS: 144-4776Марка: COMMSCOPE№ по каталога на производителя: 5-554739-3
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Gender

Male

LAN Category

Cat5

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.79mm

Depth

22.74mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0,192Each (In a Pack of 100) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat5

P.O.A.

Each (In a Pack of 10) (ex VAT)

COMMSCOPE Male RJ45 Connector, Cable Mount, Cat5

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0,192Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Gender

Male

LAN Category

Cat5

Number of Ports

1

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45

Shield Type

Unshielded

Orientation

Straight

Length

11.79mm

Depth

22.74mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Male RJ45 Connector, Cable Mount Straight 8P8C -Way
€ 0,192Each (In a Pack of 100) (ex VAT)