COMMSCOPE 2-Port RJ45 Coupler, Cat5e, Shielded

Номер на артикул на RS: 782-5865Марка: COMMSCOPE№ по каталога на производителя: 2111122-1
brand-logo
Преглед на всички в Ethernet съединители

Технически документи

Спецификации

Type

RJ45 Coupler

LAN Category

Cat5e

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

29.95mm

Width

14.48mm

Depth

20.62mm

Детайли за продукта

Commscope SL Series Cat 5e Modular MJ/MJ RJ45 In-line Couplers

782-5865 and 782-5862 are SL series Cat 5e modular MJ/MJ 8 position inline RJ45 wire to panel couplers with one to one wiring. The RJ45 socket to socket couplers have black UL 94V-0 ABS housings with stock number 782-5862 having nickel plated copper shielding.

820-8347 is an industrial type crossover Ethernet coupler. The couplers are bonded into circular housings with a bayonet lock connection. The crossover coupler can be front or rear panel mounted. Supplied complete with Brass nickel plated panel nut and Orange Elastomer gasket. Recommended panel cut-out size 28.5 mm diameter. All models are highly reliable and excellent quality.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

COMMSCOPE 2-Port RJ45 Coupler, Cat5e, Shielded

P.O.A.

COMMSCOPE 2-Port RJ45 Coupler, Cat5e, Shielded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Type

RJ45 Coupler

LAN Category

Cat5e

Number of Ports

2

Shield Type

Shielded

Wiring Configuration

Straight Through

Length

29.95mm

Width

14.48mm

Depth

20.62mm

Детайли за продукта

Commscope SL Series Cat 5e Modular MJ/MJ RJ45 In-line Couplers

782-5865 and 782-5862 are SL series Cat 5e modular MJ/MJ 8 position inline RJ45 wire to panel couplers with one to one wiring. The RJ45 socket to socket couplers have black UL 94V-0 ABS housings with stock number 782-5862 having nickel plated copper shielding.

820-8347 is an industrial type crossover Ethernet coupler. The couplers are bonded into circular housings with a bayonet lock connection. The crossover coupler can be front or rear panel mounted. Supplied complete with Brass nickel plated panel nut and Orange Elastomer gasket. Recommended panel cut-out size 28.5 mm diameter. All models are highly reliable and excellent quality.

Може да се интересувате от