Технически документи
Спецификации
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Dimensions
140 x 93 x 66mm
Minimum Operating Frequency
48Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-10°C
Maximum Temperature
+40°C
Страна на произход
Italy
Детайли за продукта
DIN-rail transformers in insulation class II.
These transformers are made in DIN standard boxes, for installation in home automation cabinets
Switch Mode - Comatec
€ 58,24
€ 58,24 Всеки (ex VAT)
1
€ 58,24
€ 58,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ComatecPrimary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Dimensions
140 x 93 x 66mm
Minimum Operating Frequency
48Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-10°C
Maximum Temperature
+40°C
Страна на произход
Italy
Детайли за продукта
DIN-rail transformers in insulation class II.
These transformers are made in DIN standard boxes, for installation in home automation cabinets