Comatec Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 5A Output, 120W

Номер на артикул на RS: 613-8763Марка: Comatec№ по каталога на производителя: TBD2/AS.0500.24/E
brand-logo

Технически документи

Спецификации

Brand

Comatec

Type

Switch Mode

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

140 x 93 x 66.5mm

Depth

66.5mm

Width

93mm

Load Regulation

±0.3%

MTBF

80000h

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+50°C

Minimum Temperature

-5°C

Efficiency

90%

Страна на произход

Italy

Детайли за продукта

TBD2 DIN rail switch mode regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Информацията за складовите наличности временно не е налична.

P.O.A.

Comatec Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

Comatec Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 5A Output, 120W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Comatec

Type

Switch Mode

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

140 x 93 x 66.5mm

Depth

66.5mm

Width

93mm

Load Regulation

±0.3%

MTBF

80000h

Ripple And Noise

20mV Pk-Pk

Maximum Temperature

+50°C

Minimum Temperature

-5°C

Efficiency

90%

Страна на произход

Italy

Детайли за продукта

TBD2 DIN rail switch mode regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.