Технически документи
Спецификации
Brand
ComatecType
Switch Mode
Output Current
5A
Dimensions
105 x 93 x 66.5mm
Depth
66.5mm
Width
93mm
Maximum Temperature
+40°C
Minimum Temperature
-5°C
Efficiency
85%
Load Regulation
±0.75%
MTBF
100000h
Ripple And Noise
50mV Pk-Pk
Страна на произход
Italy
Детайли за продукта
TBD2 DIN rail switch mode regulated power supplies
The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ComatecType
Switch Mode
Output Current
5A
Dimensions
105 x 93 x 66.5mm
Depth
66.5mm
Width
93mm
Maximum Temperature
+40°C
Minimum Temperature
-5°C
Efficiency
85%
Load Regulation
±0.75%
MTBF
100000h
Ripple And Noise
50mV Pk-Pk
Страна на произход
Italy
Детайли за продукта
TBD2 DIN rail switch mode regulated power supplies
The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
