Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

Номер на артикул на RS: 613-8836Марка: Comatec№ по каталога на производителя: TBD2/AR.0100.12/F6
brand-logo

Технически документи

Спецификации

Brand

Comatec

Series

TBD2

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1A

Dimensions

105 x 93 x 66.5mm

Height

93mm

Depth

66.5mm

Width

93mm

Maximum Temperature

+40°C

Minimum Temperature

-5°C

Mounting Type

DIN Rail Mount

MTBF

100000h

Ripple And Noise

10mV Pk-Pk

Детайли за продукта

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Може да се интересувате от

€ 65,07

€ 65,07 Всеки (ex VAT)

Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

€ 65,07

€ 65,07 Всеки (ex VAT)

Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc Output, 1A Output, 12W

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Comatec

Series

TBD2

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1A

Dimensions

105 x 93 x 66.5mm

Height

93mm

Depth

66.5mm

Width

93mm

Maximum Temperature

+40°C

Minimum Temperature

-5°C

Mounting Type

DIN Rail Mount

MTBF

100000h

Ripple And Noise

10mV Pk-Pk

Детайли за продукта

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Може да се интересувате от