Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 500mA Output, 12W

Номер на артикул на RS: 613-8820Марка: Comatec№ по каталога на производителя: TBD2/AR.0050.24/F6
brand-logo

Технически документи

Спецификации

Brand

Comatec

Series

TBD2

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Dimensions

105 x 93 x 66.5mm

Width

93mm

Depth

66.5mm

Height

93mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-5°C

Ripple And Noise

10mV Pk-Pk

MTBF

100000h

Maximum Temperature

+40°C

Детайли за продукта

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.

Информацията за складовите наличности временно не е налична.

€ 61,78

€ 61,78 Всеки (ex VAT)

Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 500mA Output, 12W

€ 61,78

€ 61,78 Всеки (ex VAT)

Comatec TBD2 Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 500mA Output, 12W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Comatec

Series

TBD2

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Dimensions

105 x 93 x 66.5mm

Width

93mm

Depth

66.5mm

Height

93mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-5°C

Ripple And Noise

10mV Pk-Pk

MTBF

100000h

Maximum Temperature

+40°C

Детайли за продукта

TBD2 DIN rail linear regulated power supplies

The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.