Comatec PSC DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

Номер на артикул на RS: 891-9189Марка: Comatec№ по каталога на производителя: PSC3.24.24
brand-logo

Технически документи

Спецификации

Brand

Comatec

Series

PSC

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Height

93mm

Width

52.5mm

Depth

68mm

Maximum Temperature

+45°C

Standards Met

Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2 Class C, FCC Part 15 Class B

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<100mV Pk-Pk

MTBF

100000h

Output Voltage Adjustment Range

±3%

Special Features

High Efficiency, High Reliability, Long Life

Страна на произход

Italy

Детайли за продукта

PSC Series

PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies

PSC3

Output protection: SCP / OVP / OLP
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test

PSC4

Output protection: SCP / OVP / OLP
Wide operating ambient temperature: (-10°C – 50 °C)
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test

Switch Mode - Comatec

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,49

€ 33,49 Всеки (ex VAT)

Comatec PSC DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W

€ 33,49

€ 33,49 Всеки (ex VAT)

Comatec PSC DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 1A Output, 24W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Comatec

Series

PSC

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1A

Power Rating

24W

Height

93mm

Width

52.5mm

Depth

68mm

Maximum Temperature

+45°C

Standards Met

Class II, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2 Class C, FCC Part 15 Class B

Mounting Type

DIN Rail Mount

Minimum Temperature

-10°C

Ripple And Noise

<100mV Pk-Pk

MTBF

100000h

Output Voltage Adjustment Range

±3%

Special Features

High Efficiency, High Reliability, Long Life

Страна на произход

Italy

Детайли за продукта

PSC Series

PSC3 and PSC4 are Class 2 Series of DIN Rail Power Supplies

PSC3

Output protection: SCP / OVP / OLP
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test

PSC4

Output protection: SCP / OVP / OLP
Wide operating ambient temperature: (-10°C – 50 °C)
High efficiency, long life and high reliability
All using 105°C long life electrolytic capacitors
100 % full load burn-in test

Switch Mode - Comatec

Може да се интересувате от