Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Comark N2011 Temperature Data Logger, Infrared, 1 Input Channel(s)

Номер на артикул на RS: 399-0221Марка: Comark№ по каталога на производителя: N2011
brand-logo

Технически документи

Спецификации

Brand

Comark

Number Of Input Channels

1

Model Number

N2011

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

5 Years

Includes

EVSW EV Software, N2000CRU Interface

Battery Type

AA

Alarm

Yes

Dimensions

88 x 80 x 35mm

Temperature Measurement Resolution

0.1°

Number Of Readings Per Channel

16000

Страна на произход

Korea, Republic Of

Детайли за продукта

N2011 Data Logger, Internal Temperature with LCD Display

Compact & lightweight temperature data logger with internal temperature sensor and IP67 rating ideal for chillers, storage and transport applications

Internal sensor with measurement range -40°C to 70°C
Temperature system accuracy, suitable for food industry applications

Standards

Complies with the requirements of EN12830: 1999

Data Logging/Acquisition - Comark Diligence

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 250,70

€ 250,70 Всеки (ex VAT)

Comark N2011 Temperature Data Logger, Infrared, 1 Input Channel(s)

€ 250,70

€ 250,70 Всеки (ex VAT)

Comark N2011 Temperature Data Logger, Infrared, 1 Input Channel(s)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Comark

Number Of Input Channels

1

Model Number

N2011

Measurement Parameters

Temperature

Sensor Type

Thermistor

Interface Type

Infrared

Data Logger Type

Temperature

Maximum Temperature Measurement

+70 (Internal) °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Battery Life

5 Years

Includes

EVSW EV Software, N2000CRU Interface

Battery Type

AA

Alarm

Yes

Dimensions

88 x 80 x 35mm

Temperature Measurement Resolution

0.1°

Number Of Readings Per Channel

16000

Страна на произход

Korea, Republic Of

Детайли за продукта

N2011 Data Logger, Internal Temperature with LCD Display

Compact & lightweight temperature data logger with internal temperature sensor and IP67 rating ideal for chillers, storage and transport applications

Internal sensor with measurement range -40°C to 70°C
Temperature system accuracy, suitable for food industry applications

Standards

Complies with the requirements of EN12830: 1999

Data Logging/Acquisition - Comark Diligence

Може да се интересувате от