Comark FoodPro Plus Infrared Thermometer, -35°C Min, +275°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements With RS

Номер на артикул на RS: 202-0783Марка: Comark№ по каталога на производителя: 3615208
brand-logo

Технически документи

Спецификации

Brand

Comark

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1 °C, ±2 °F

Distance to spot Ratio

2.5:1

Absolute Minimum Temperature Measurement

-35°C

Model Number p

FoodPro Plus

Data Storage

No

Dimensions

165 x 32 x 50mm

Weight

150g

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 315,99

€ 315,99 Всеки (ex VAT)

Comark FoodPro Plus Infrared Thermometer, -35°C Min, +275°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements With RS

Calibration type

€ 315,99

€ 315,99 Всеки (ex VAT)

Comark FoodPro Plus Infrared Thermometer, -35°C Min, +275°C Max, ±1 °C, ±2 °F Accuracy, °C and °F Measurements With RS
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Comark

Absolute Maximum Temperature Measurement

+275°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Calibrated

RSCAL

Best Accuracy

±1 °C, ±2 °F

Distance to spot Ratio

2.5:1

Absolute Minimum Temperature Measurement

-35°C

Model Number p

FoodPro Plus

Data Storage

No

Dimensions

165 x 32 x 50mm

Weight

150g

Страна на произход

China