Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119.13mm
Power Consumption
20W
Width
119.13mm
Maximum Current
140mA
Depth
39.12mm
Dimensions
120 x 120 x 38mm
Air Flow
196m³/h
Noise Level
47.6dB
Fan Speed
3100rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron AC Muffin Ball and Sleeve Bearing Fans
Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, VDE
€ 60,68
€ 60,68 Всеки (ex VAT)
1
€ 60,68
€ 60,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Height
119.13mm
Power Consumption
20W
Width
119.13mm
Maximum Current
140mA
Depth
39.12mm
Dimensions
120 x 120 x 38mm
Air Flow
196m³/h
Noise Level
47.6dB
Fan Speed
3100rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron AC Muffin Ball and Sleeve Bearing Fans
Comair Rotron AC Muffin ball and sleeve bearing fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC Muffin fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC Muffin fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
Approvals
UL, CSA, VDE