COMAIR ROTRON Muffin Series Axial Fan, 48 V dc, DC Operation, 187m³/h, 5.8W, 120mA Max, 120 x 120 x 38mm

Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119.13mm
Width
119.13mm
Power Consumption
5.8W
Maximum Current
120mA
Depth
39.12mm
Dimensions
120 x 120 x 38mm
Air Flow
187m³/h
Noise Level
50dB
Fan Speed
3100rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
€ 45,70
€ 45,70 Всеки (ex VAT)
1
€ 45,70
€ 45,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
48 V dc
AC or DC Operation
DC
Height
119.13mm
Width
119.13mm
Power Consumption
5.8W
Maximum Current
120mA
Depth
39.12mm
Dimensions
120 x 120 x 38mm
Air Flow
187m³/h
Noise Level
50dB
Fan Speed
3100rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C