COMAIR ROTRON Galaxy Series Axial Fan, 24 V dc, DC Operation, 255m³/h, 15W, 630mA Max, 127 x 127 x 38mm

Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
630mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C
€ 80,58
€ 80,58 Всеки (ex VAT)
1
€ 80,58
€ 80,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
COMAIR ROTRONSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Width
127mm
Power Consumption
15W
Maximum Current
630mA
Depth
38mm
Dimensions
127 x 127 x 38mm
Air Flow
255m³/h
Noise Level
53.6dB
Fan Speed
3200rpm
Bearing Type
Ball
Страна на произход
China
Детайли за продукта
Comair Rotron DC Brushless Axial Fans
Comair Rotron DC brushless axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron DC fans provide a flexible and dependable cooling solution.
Outstanding airflow performance in high pressure systems
Extended bearing life
Black construction
Storage temperature -40 → +85 °C