Технически документи
Спецификации
Brand
Colder ProductsThread Size
1/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
8.3 bar
Страна на произход
United States
Детайли за продукта
Coupling Insert Male Pipe Thread
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
€ 15,11
€ 15,11 Всеки (ex VAT)
1
€ 15,11
€ 15,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Colder ProductsThread Size
1/8in
Hose Connector Type
Threaded Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Thread Standard
BSPT
Maximum Working Pressure
8.3 bar
Страна на произход
United States
Детайли за продукта
Coupling Insert Male Pipe Thread
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.