Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

Номер на артикул на RS: 138-335Марка: Colder Products№ по каталога на производителя: PLCD22006
brand-logo

Технически документи

Спецификации

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Страна на произход

United States

Детайли за продукта

Coupling Insert In-Line Hose Barb

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,72

€ 11,72 Всеки (ex VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar

€ 11,72

€ 11,72 Всеки (ex VAT)

Colder Products Hose Connector, Straight Hose Tail Coupling 3/8in ID, 8.3 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Hose Inner Diameter

3/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Страна на произход

United States

Детайли за продукта

Coupling Insert In-Line Hose Barb

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Може да се интересувате от