Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Coil Illuminated Pocket Magnifying Glass, 5.4 x Magnification, 44mm Diameter

Номер на артикул на RS: 224-5334Марка: Coil№ по каталога на производителя: 6279/05

Технически документи

Спецификации

Brand

Coil

Magnification Power

5.4

Optical Power

-4dioptre

Lens Diameter

44mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Страна на произход

United Kingdom

Детайли за продукта

Raylite Series 2 Illuminated

An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.

Handle

Ergonomic handle, simple to use switch, easy to change batteries and bulb (Tungsten 2.5V 250mA)
Requires 2 x C cells

Lenses

Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Coil Illuminated Pocket Magnifying Glass, 5.4 x Magnification, 44mm Diameter

P.O.A.

Coil Illuminated Pocket Magnifying Glass, 5.4 x Magnification, 44mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Coil

Magnification Power

5.4

Optical Power

-4dioptre

Lens Diameter

44mm

Illuminated

Yes

Battery Operated

Yes

Battery Type

C

Страна на произход

United Kingdom

Детайли за продукта

Raylite Series 2 Illuminated

An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.

Handle

Ergonomic handle, simple to use switch, easy to change batteries and bulb (Tungsten 2.5V 250mA)
Requires 2 x C cells

Lenses

Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

Може да се интересувате от