Технически документи
Спецификации
Brand
CodelockOperating Mechanism
Electronic
Housing Dimensions
136 x 32mm
Housing Length
136mm
Housing Width
32mm
Maximum Door Thickness
19mm
Minimum Door Thickness
1mm
Страна на произход
China
Детайли за продукта
Codelock CL1000SG Digital Combination Cam Lock
This cabinet lock is a simply be fitted to lockers and cabinets giving the user immediate, simple, keypad access without the hassle of keys Easy programming and code change. Master and Sub-Master Codes are 8 digits long, User Codes are 4 digits long.
Features and Benefits
Simple keyless access control
Fitted as new or as a simple replacement for previously installed key cam systems
Provide immediate, cost effective, keyless access control
Four programme levels
Two operation types: Default Multiple User Mode for repeated same code opening or One-Time User Mode used for lockers with short term occupancy such as gym lockers new code per user
10 digit keypad
Powered by two 1.5 V AAA batteries
Provide well in excess of 50,000 openings before new battery is required
Red LED light flashes to show low battery
Eliminates key loss issues
Easy to fit
Applications:
Key, filing, medical Cabinets
Hazardous material cupboards
IT Enclosures
Personal Lockers
Office Supplies
First Aid Cabinets
€ 57,40
€ 57,40 Всеки (ex VAT)
1
€ 57,40
€ 57,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CodelockOperating Mechanism
Electronic
Housing Dimensions
136 x 32mm
Housing Length
136mm
Housing Width
32mm
Maximum Door Thickness
19mm
Minimum Door Thickness
1mm
Страна на произход
China
Детайли за продукта
Codelock CL1000SG Digital Combination Cam Lock
This cabinet lock is a simply be fitted to lockers and cabinets giving the user immediate, simple, keypad access without the hassle of keys Easy programming and code change. Master and Sub-Master Codes are 8 digits long, User Codes are 4 digits long.
Features and Benefits
Simple keyless access control
Fitted as new or as a simple replacement for previously installed key cam systems
Provide immediate, cost effective, keyless access control
Four programme levels
Two operation types: Default Multiple User Mode for repeated same code opening or One-Time User Mode used for lockers with short term occupancy such as gym lockers new code per user
10 digit keypad
Powered by two 1.5 V AAA batteries
Provide well in excess of 50,000 openings before new battery is required
Red LED light flashes to show low battery
Eliminates key loss issues
Easy to fit
Applications:
Key, filing, medical Cabinets
Hazardous material cupboards
IT Enclosures
Personal Lockers
Office Supplies
First Aid Cabinets
