Технически документи
Спецификации
Brand
CodelockOperating Mechanism
Mechanical
Material
Stainless Steel
Finish
Polished
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Детайли за продукта
Dual Function - Hold Open/Non-Hold Open
Designed to allow controlled access to a desired area or building by use of a coded entry sequence.
Features and Benefits
Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use
€ 157,73
€ 157,73 Всеки (ex VAT)
1
€ 157,73
€ 157,73 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CodelockOperating Mechanism
Mechanical
Material
Stainless Steel
Finish
Polished
Maximum Door Thickness
60mm
Minimum Door Thickness
35mm
Детайли за продукта
Dual Function - Hold Open/Non-Hold Open
Designed to allow controlled access to a desired area or building by use of a coded entry sequence.
Features and Benefits
Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use