Brass Mechanical Polished Code Lock

Номер на артикул на RS: 312-3005Марка: Codelock№ по каталога на производителя: 255 PB
brand-logo
Преглед на всички в Ключалки с код

Технически документи

Спецификации

Operating Mechanism

Mechanical

Material

Brass

Finish

Polished

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Детайли за продукта

Codelock 255 PB

The Codelock 255 PB code lock is a push-button lock with a polished brass finish. This high quality code lock is ideal for both indoor and outdoor use. The Codelock 225 PB features push-buttons and a hexagonal on one side, and a lever handle on the other. The push-button pad goes from 0-9, plus X/Y/Z and a C button for clearing. There are over 8,000 possible code options.

If you choose to leave a door temporarily unlocked, this code lock has a hold-open option. The latch itself is spring-loaded and will lock once the door is shut.

Features:

Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use

The Codelock 225 PB is suitable for:

Commercial environments
Warehouses
Hotels
Schools
Offices
Transport

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 155,08

€ 155,08 Всеки (ex VAT)

Brass Mechanical Polished Code Lock

€ 155,08

€ 155,08 Всеки (ex VAT)

Brass Mechanical Polished Code Lock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)

Технически документи

Спецификации

Operating Mechanism

Mechanical

Material

Brass

Finish

Polished

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Детайли за продукта

Codelock 255 PB

The Codelock 255 PB code lock is a push-button lock with a polished brass finish. This high quality code lock is ideal for both indoor and outdoor use. The Codelock 225 PB features push-buttons and a hexagonal on one side, and a lever handle on the other. The push-button pad goes from 0-9, plus X/Y/Z and a C button for clearing. There are over 8,000 possible code options.

If you choose to leave a door temporarily unlocked, this code lock has a hold-open option. The latch itself is spring-loaded and will lock once the door is shut.

Features:

Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use

The Codelock 225 PB is suitable for:

Commercial environments
Warehouses
Hotels
Schools
Offices
Transport

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)