Brass Mechanical Polished Code Lock

Номер на артикул на RS: 312-2989Марка: Codelock№ по каталога на производителя: 250 PB
Преглед на всички в Ключалки с код

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Left Hand Lever, Right Hand Lever

Material

Brass

Finish

Polished

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Детайли за продукта

Dual Function - Hold Open/Non-Hold Open

Designed to allow controlled access to a desired area or building by use of a coded entry sequence.

Features and Benefits

Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Brass Mechanical Polished Code Lock

P.O.A.

Brass Mechanical Polished Code Lock
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)

Технически документи

Спецификации

Operating Mechanism

Mechanical

Handle

Left Hand Lever, Right Hand Lever

Material

Brass

Finish

Polished

Maximum Door Thickness

60mm

Minimum Door Thickness

35mm

Детайли за продукта

Dual Function - Hold Open/Non-Hold Open

Designed to allow controlled access to a desired area or building by use of a coded entry sequence.

Features and Benefits

Mortice latch
Auxiliary lock for all doors
No power supply or wiring required
In excess of 5000 code combinations (dependant on number of keys utilised)
Code change facility as often as required
Multiple locks can be coded alike
Fitted with lever handle on backplate for ease of installation
Ease of installation - full instructions supplied
Suitable for external use

Може да се интересувате от
Stainless Steel Mechanical Polished Code Lock
€ 156,27Всеки (ex VAT)