Технически документи
Спецификации
Brand
Coba EuropeLength
1.2m
Thickness
12mm
Width
0.6m
Anti-Slip
Yes
Mat Material
PVC
Surface Type
Holes
Product Format
Individual
Range
Workstation
Oil Resistant
Yes
Environment Types
Dry, Wet
Colour
Black/Yellow
Chemical Resistant
Yes
Страна на произход
United Kingdom
Детайли за продукта
Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats
COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.
Features and Benefits:
Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight
Applications:
Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Standard Resistance?
UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Hot soapy water
Pressure wash clean
Standard Anti-fatigue Mats Avaialable:
Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg
Heavy Anti-fatigue Mats Available:
Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg
Approvals
Standards
Slip Resistance Test EN 13552 Category R10, Fire Tested to DIN 54332 (BS) part of DIN 4102
€ 187,52
€ 187,52 Всеки (ex VAT)
1
€ 187,52
€ 187,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Coba EuropeLength
1.2m
Thickness
12mm
Width
0.6m
Anti-Slip
Yes
Mat Material
PVC
Surface Type
Holes
Product Format
Individual
Range
Workstation
Oil Resistant
Yes
Environment Types
Dry, Wet
Colour
Black/Yellow
Chemical Resistant
Yes
Страна на произход
United Kingdom
Детайли за продукта
Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats
COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.
Features and Benefits:
Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight
Applications:
Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Standard Resistance?
UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Hot soapy water
Pressure wash clean
Standard Anti-fatigue Mats Avaialable:
Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg
Heavy Anti-fatigue Mats Available:
Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg
Approvals
Standards
Slip Resistance Test EN 13552 Category R10, Fire Tested to DIN 54332 (BS) part of DIN 4102