Технически документи
Спецификации
Brand
Coba EuropeLength
1.2m
Width
0.9m
Indoor/Outdoor
Indoor
Surface Type
Cutpile
Colour
Black/Steel
Range
Vyna-Plush
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Страна на произход
Netherlands
Детайли за продукта
Vyna-Plush Foor Mats
Vyna-Plush door mats are an economical floor mat providing all round performance with an anti-slip and stain resistant PVC backing. The anti-slip backing ensures that the door mat stays in place. The door mats surface is made from 100% polypropylene, with a Cutpile texture, scraping away any dirt and moisture protecting your floor surface.
Features & Benefits:
Economical
Excellent all round performance
Slip resistant (door mat stays in place)
Stain resistant
Scraping surface
PVC Backing
Cutpile surface finish
Scrapes away and traps dirt, debris, dust
Loose lay – place the doormat where needed
Indoor use only
Easy clean – vacuum the top surface
Various sizes and pile colours available
What is the Door Mat Manufactured From?
The pile is 100% polypropylene
It has a Cutpile surface finish
The door mat backing and frame is PVC – non-slip – stain resistant
Where Can I Use the Door Mat?
Entrances
Walkways
Hallways
Lobbies
Any indoor area where you need to protect floor surfaces
Door Mat Dimensions?
Various lengths and widths available
Mat height is 7 mm
Weight 2.6 Kg/m²
Flame Resistance?
BS 4790/BS 5287 low radius
Standards
BS 4790/BS 5287 low radius
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
€ 49,70
€ 49,70 Всеки (ex VAT)
1
€ 49,70
€ 49,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Coba EuropeLength
1.2m
Width
0.9m
Indoor/Outdoor
Indoor
Surface Type
Cutpile
Colour
Black/Steel
Range
Vyna-Plush
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Страна на произход
Netherlands
Детайли за продукта
Vyna-Plush Foor Mats
Vyna-Plush door mats are an economical floor mat providing all round performance with an anti-slip and stain resistant PVC backing. The anti-slip backing ensures that the door mat stays in place. The door mats surface is made from 100% polypropylene, with a Cutpile texture, scraping away any dirt and moisture protecting your floor surface.
Features & Benefits:
Economical
Excellent all round performance
Slip resistant (door mat stays in place)
Stain resistant
Scraping surface
PVC Backing
Cutpile surface finish
Scrapes away and traps dirt, debris, dust
Loose lay – place the doormat where needed
Indoor use only
Easy clean – vacuum the top surface
Various sizes and pile colours available
What is the Door Mat Manufactured From?
The pile is 100% polypropylene
It has a Cutpile surface finish
The door mat backing and frame is PVC – non-slip – stain resistant
Where Can I Use the Door Mat?
Entrances
Walkways
Hallways
Lobbies
Any indoor area where you need to protect floor surfaces
Door Mat Dimensions?
Various lengths and widths available
Mat height is 7 mm
Weight 2.6 Kg/m²
Flame Resistance?
BS 4790/BS 5287 low radius
Standards
BS 4790/BS 5287 low radius
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.