Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 0.9m x 2m x 9mm

Номер на артикул на RS: 471-6254Марка: Coba Europe№ по каталога на производителя: SM010032
brand-logo

Технически документи

Спецификации

Length

2m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

0.9m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Страна на произход

China

Детайли за продукта

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976

Информацията за складовите наличности временно не е налична.

€ 213,69

€ 213,69 Всеки (ex VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 0.9m x 2m x 9mm

€ 213,69

€ 213,69 Всеки (ex VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 0.9m x 2m x 9mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Length

2m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

0.9m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Страна на произход

China

Детайли за продукта

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976