Coba Europe Deckplate Vinyl Anti-Fatigue Mat, 0.9m x 1.5m x 15mm

Номер на артикул на RS: 418-1125Марка: Coba Europe№ по каталога на производителя: SD010702
brand-logo

Технически документи

Спецификации

Length

1.5m

Thickness

15mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Diamond Pattern

Product Format

Individual

Range

Deckplate

Oil Resistant

No

Environment Types

Dry

Colour

Black/Yellow

Chemical Resistant

No

Страна на произход

United States

Детайли за продукта

Safety Deckplate Floor Matting

Deckplate is a durable, loose lay, anti-fatigue flooring with a comfortable foam cushion backing complete with a yellow hazard border. The anti-fatigue Deckplate mat is hard-wearing PVC with a soil resistant diamond pattern surface and ramped edges. Suitable for dry environments the self-extinguishing surface is resilient to most industrial chemicals.

Features and Benefits:

Deckplate flooring mat
Loose lay
Diamond pattern surface
Ramped edges
Yellow hazard border
Anti-fatigue
Slip resistant
Made from Vinyl topped with a PVC foam backing, fusion bonded
Suitable for dry environments
Pile height 14 mm
Temperature range 0°C to 60°C
Hard wearing
Soil resistant
Self-extinguishing
Comfortable to stand on for long periods
Matting main colour is black
Easy to clean

Applications:

Dry areas
Packing stations
Assembly areas
Production lines

Weight:

Stock number 4181125 – SD010702 – 8.86 kg
Stock number 4181131 – SD010703 – 17.71 kg

Chemical Resistant To?

Limited resistance to chemicals and oils

How to Clean?

Brush
Mop top surface

Може да се интересувате от

€ 429,65

€ 429,65 Всеки (ex VAT)

Coba Europe Deckplate Vinyl Anti-Fatigue Mat, 0.9m x 1.5m x 15mm

€ 429,65

€ 429,65 Всеки (ex VAT)

Coba Europe Deckplate Vinyl Anti-Fatigue Mat, 0.9m x 1.5m x 15mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Length

1.5m

Thickness

15mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Diamond Pattern

Product Format

Individual

Range

Deckplate

Oil Resistant

No

Environment Types

Dry

Colour

Black/Yellow

Chemical Resistant

No

Страна на произход

United States

Детайли за продукта

Safety Deckplate Floor Matting

Deckplate is a durable, loose lay, anti-fatigue flooring with a comfortable foam cushion backing complete with a yellow hazard border. The anti-fatigue Deckplate mat is hard-wearing PVC with a soil resistant diamond pattern surface and ramped edges. Suitable for dry environments the self-extinguishing surface is resilient to most industrial chemicals.

Features and Benefits:

Deckplate flooring mat
Loose lay
Diamond pattern surface
Ramped edges
Yellow hazard border
Anti-fatigue
Slip resistant
Made from Vinyl topped with a PVC foam backing, fusion bonded
Suitable for dry environments
Pile height 14 mm
Temperature range 0°C to 60°C
Hard wearing
Soil resistant
Self-extinguishing
Comfortable to stand on for long periods
Matting main colour is black
Easy to clean

Applications:

Dry areas
Packing stations
Assembly areas
Production lines

Weight:

Stock number 4181125 – SD010702 – 8.86 kg
Stock number 4181131 – SD010703 – 17.71 kg

Chemical Resistant To?

Limited resistance to chemicals and oils

How to Clean?

Brush
Mop top surface

Може да се интересувате от