Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 3mm

Номер на артикул на RS: 418-1068Марка: Coba Europe№ по каталога на производителя: RR010010
brand-logo

Технически документи

Спецификации

Length

10m

Thickness

3mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Natural Rubber

Surface Type

Ribbed

Product Format

Roll

Range

COBArib

Oil Resistant

No

Colour

Black

Chemical Resistant

Yes

Страна на произход

India

Детайли за продукта

COBArib Fine - Standard Fluted Rubber Runner Matting

COBArib anti-slip is a fluted fine ribbed rubber mat with anti-fatigue properties. The anti-fatigue floor mats are excellent for high traffic use plus are adaptable for dry or wet areas. A loose lay anti-fatigue matting, easy to clean, that can also be used as a covering for work benches. The COBArib anti-slip mat protects from cold floors plus also has some noise insulation. A versatile durable, anti-fatigue rubber mat that protects from long periods of standing and slip hazards.

Features and Benefits:

Loose lay floor mat
Fine ribbed, fluted
Can be used as a cover for work benches
Anti-fatigue
Slip resistant
Made from natural rubber
Durable, hard wearing
Suitable for wet and dry environments
Some noise insulation
High traffic
Colour black
Pile height 3 mm or 9 mm
Temperature range -20°C to +80°C
Insulated against cold floor surfaces
Easy to clean

Applications:

Wet or Dry areas
Industrial
Work bench areas
Work stations
Walkways
Covering for work benches

Chemical Resistant To?

Most mild acids
Water

How to Clean?

Brushing
Hose down
Pressure wash
Use mild detergents

Black Anti-fatigue Mats:

Stock number 4181074 – RR010020 – weight 34 kg, mat height 3 mm
Stock number 4181068 – RR010010 – weight 26 kg, mat height 3 mm
Stock number 4181096 – RR010030 – weight 63.8 kg, mat height 6 mm
Stock number 4181103 – RR010040 – weight 85.2 kg, mat height 6 mm

Може да се интересувате от

€ 176,00

€ 176,00 Всеки (ex VAT)

Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 3mm

€ 176,00

€ 176,00 Всеки (ex VAT)

Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 3mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Length

10m

Thickness

3mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Natural Rubber

Surface Type

Ribbed

Product Format

Roll

Range

COBArib

Oil Resistant

No

Colour

Black

Chemical Resistant

Yes

Страна на произход

India

Детайли за продукта

COBArib Fine - Standard Fluted Rubber Runner Matting

COBArib anti-slip is a fluted fine ribbed rubber mat with anti-fatigue properties. The anti-fatigue floor mats are excellent for high traffic use plus are adaptable for dry or wet areas. A loose lay anti-fatigue matting, easy to clean, that can also be used as a covering for work benches. The COBArib anti-slip mat protects from cold floors plus also has some noise insulation. A versatile durable, anti-fatigue rubber mat that protects from long periods of standing and slip hazards.

Features and Benefits:

Loose lay floor mat
Fine ribbed, fluted
Can be used as a cover for work benches
Anti-fatigue
Slip resistant
Made from natural rubber
Durable, hard wearing
Suitable for wet and dry environments
Some noise insulation
High traffic
Colour black
Pile height 3 mm or 9 mm
Temperature range -20°C to +80°C
Insulated against cold floor surfaces
Easy to clean

Applications:

Wet or Dry areas
Industrial
Work bench areas
Work stations
Walkways
Covering for work benches

Chemical Resistant To?

Most mild acids
Water

How to Clean?

Brushing
Hose down
Pressure wash
Use mild detergents

Black Anti-fatigue Mats:

Stock number 4181074 – RR010020 – weight 34 kg, mat height 3 mm
Stock number 4181068 – RR010010 – weight 26 kg, mat height 3 mm
Stock number 4181096 – RR010030 – weight 63.8 kg, mat height 6 mm
Stock number 4181103 – RR010040 – weight 85.2 kg, mat height 6 mm

Може да се интересувате от